High-performance EE PLD featuring 768 macrocells and 24 logic elements. This CMOS device operates at a maximum frequency of 250MHz with a propagation delay of 5ns. It offers 317 I/Os, including 100 programmable I/Os, and a RAM size of 393216 bits. Designed for surface mount applications, it operates from a 3V to 3.6V supply voltage and has an operating temperature range of 0°C to 90°C.
Lattice Semiconductor LC5768MV-5F484C technical specifications.
| Package/Case | FBGA |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 317 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| RAM Size | 393216b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MV |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5768MV-5F484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.