Programmable Logic Device (PLD) featuring 768 macrocells and 24 logic elements. Operates with a 3.3V supply voltage, ranging from 3V to 3.6V, and consumes 40mA. Offers 317 I/Os, with 176 programmable I/Os, and a propagation delay of 5ns. This surface mount device is housed in an FBGA package and supports EEPROM memory.
Lattice Semiconductor LC5768MV-5FN484C technical specifications.
| Package/Case | FBGA |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 317 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 176 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RAM Size | 393216b |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MV |
| Supply Current | 40mA |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5768MV-5FN484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.