Complex Programmable Logic Device (CPLD) featuring 768 macrocells and 225K gates, operating at up to 250MHz. This surface mount device offers 193 I/Os, with 100 programmable I/Os, and a propagation delay of 7.5ns. It supports a 3.3V operating supply voltage, with a range of 3V to 3.6V, and operates within a temperature range of -40°C to 105°C. The CPLD includes 393216 bits of RAM and is packaged in a 256-pin FBGA.
Sign in to ask questions about the Lattice Semiconductor LC5768MV-75F256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC5768MV-75F256I technical specifications.
| Package/Case | BGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RAM Size | 393216b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MV |
| Supply Current | 40mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC5768MV-75F256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.