Complex Programmable Logic Device (CPLD) featuring 768 macrocells and 24 logic elements. Offers 193 total I/Os with 176 programmable I/O pins. Operates with a minimum supply voltage of 3V and a maximum of 3.6V, typically at 3.3V. Achieves a maximum frequency of 250MHz with a propagation delay of 7.5ns. Surface mountable in an FBGA package, with an operating temperature range of 0°C to 90°C. EEPROM memory type with 393216 bits of RAM.
Lattice Semiconductor LC5768MV-75FN256C technical specifications.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 176 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RAM Size | 393216b |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MV |
| Supply Current | 40mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5768MV-75FN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.