Complex Programmable Logic Device (CPLD) featuring 768 macrocells and 24 logic blocks. Operates at a maximum frequency of 181MHz with a propagation delay of 7.5ns. Supports a supply voltage range of 3V to 3.6V, with an operating voltage of 3.3V. Offers 196 I/Os and 256 programmable I/Os within a 256-pin FBGA surface mount package. Extended operating temperature range from -40°C to 105°C.
Lattice Semiconductor LC5768VG-75F256I technical specifications.
| Package/Case | FBGA |
| Frequency | 181MHz |
| Max Frequency | 178MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 196 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH™ 5000VG |
| Supply Current | 380mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC5768VG-75F256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.