This non-volatile FPGA combines CPLD-style instant-on operation with SRAM-based logic that can be reconfigured through the JTAG port. The 640-LUT device supports up to 159 user I/Os and is offered in a 256-ball lead-free ftBGA package. Supported supply voltages for this C-grade variant are 1.8 V, 2.5 V, and 3.3 V, and the industrial version operates from -40 °C to 100 °C junction temperature. The family supports interfaces including LVCMOS, LVTTL, PCI, LVDS, Bus-LVDS, LVPECL, and RSDS and provides IEEE 1149.1 boundary scan with IEEE 1532 in-system programming.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMX0640C3FTN256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Logic Capacity | 640LUTs |
| Distributed RAM | 6.1Kbits |
| Embedded Block RAM | 0Kbits |
| Number of PLLs | 0 |
| Maximum User I/O | 159pins |
| Core Supply Voltage | 1.8 / 2.5 / 3.3V |
| Speed Grade | -3 |
| Package | 256-ball Lead-Free ftBGA |
| Package Size | 17 x 17mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Boundary Scan Standard | IEEE 1149.1 |
| In-System Programming Standard | IEEE 1532 |
| Flash Functional Programming Cycles | 10000cycles |
| Data Retention | 10years |
| Sleep Current Core Supply Typ | 12µA |
| Standby Current Core Supply Typ | 9mA |
| RoHS | Compliant |
| Lead-free Packaging | Yes |
Download the complete datasheet for Lattice Semiconductor LCMX0640C3FTN256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.