CMOS Flash Programmable Logic Device (PLD) with 1200 logic elements and 600 macrocells. Features 150 logic array blocks (LABs) and 211 I/Os, operating at a maximum frequency of 420MHz with a 5.1ns propagation delay. Surface mountable in a 256-ball BGA package, this device supports a wide operating voltage range of 1.71V to 3.465V and a temperature range of -40°C to 100°C. Includes 15.6Kb SRAM and 9420.8 bits of RAM, with 21mA operating supply current. RoHS compliant.
Lattice Semiconductor LCMXO1200C-3BN256I technical specifications.
| Package/Case | BGA |
| Frequency | 420MHz |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RAM Size | 9420.8b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-3BN256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.