Complex Programmable Logic Device (CPLD) featuring 600 macrocells and 1200 logic elements. This surface mount component operates across 1.8V, 2.5V, and 3.3V supply voltages, with a maximum operating voltage of 3.465V. It offers 211 I/Os, 150 logic blocks, and 15.6Kb of SRAM memory. Achieving a 500MHz frequency with a 5.1ns propagation delay, this RoHS compliant device is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO1200C-3FTN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LBGA |
| Density | 9.2Kb |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RAM Size | 9420.8b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-3FTN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.