1200 Macrocell CPLD, featuring 150 Logic Blocks and 101 I/Os. This surface mount device operates with a minimum supply voltage of 1.71V and a maximum of 3.465V, supporting 1.8V, 2.5V, and 3.3V operation. Achieving a maximum frequency of 500MHz, it offers a propagation delay of 5.1ns. The component includes 15.6Kb of SRAM memory and is RoHS compliant.
Lattice Semiconductor LCMXO1200C-3MN132C technical specifications.
| Package/Case | BGA |
| Frequency | 420MHz |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 1200 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| RAM Size | 9421b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-3MN132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.