CMOS Flash Programmable Logic Device (PLD) offering 1200 logic elements and 600 macrocells. Features a 420MHz maximum frequency and a 5.1ns propagation delay. Operates with a 1.71V to 3.465V supply voltage range and 101 I/Os. Packaged in an 8x8mm BGA with a 1.1mm height, suitable for surface mounting. RoHS compliant and designed for operation between -40°C and 100°C.
Lattice Semiconductor LCMXO1200C-3MN132I technical specifications.
| Package/Case | BGA |
| Frequency | 420MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 420MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-3MN132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.