CMOS Flash Programmable Logic Device (PLD) featuring 1200 logic elements and 600 macrocells. Offers 73 programmable I/Os and 150 logic array blocks (LABs) with a maximum operating frequency of 500MHz. Supports SRAM memory with 15.6Kb capacity and 9420.8 bits of RAM. Operates from 1.71V to 3.465V with a typical 3.3V supply voltage and 21mA operating current. Packaged in a 100-pin TQFP (14x14mm) for surface mounting, with a propagation delay of 5.1ns.
Lattice Semiconductor LCMXO1200C-3T100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 73 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 73 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| RAM Size | 9420.8b |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 21mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-3T100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.