CMOS Flash Programmable Logic Device (PLD) featuring 1200 logic elements/cells and 1200 macrocells. Offers 9.2Kb density with 15.6Kb memory size, supporting SRAM memory type. Operates at up to 420MHz with a 5.1ns propagation delay and 5.1ns turn-on delay. Designed for surface mount with 73 I/Os and 150 logic blocks, within a TQFP package. Supports a 1.71V to 3.465V operating supply voltage range, with a typical 3.3V operation. RoHS compliant and lead-free.
Sign in to ask questions about the Lattice Semiconductor LCMXO1200C-3TN100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO1200C-3TN100C technical specifications.
| Package/Case | TQFP |
| Density | 9.2Kb |
| Frequency | 420MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 73 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 1200 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RAM Size | 9420.8b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-3TN100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.