CMOS Flash Programmable Logic Device (PLD) with 1200 logic elements and 150 logic blocks. Features 9.2Kb of SRAM, 15.6Kb memory size, and a maximum operating frequency of 420MHz. Offers 113 I/Os, a 5.1ns propagation delay, and operates from 1.71V to 3.465V with a typical 3.3V supply. Packaged in a 144-pin TQFP (20 x 20 mm) for surface mounting. RoHS compliant and lead-free.
Lattice Semiconductor LCMXO1200C-3TN144C technical specifications.
| Package/Case | TQFP |
| Density | 9.2Kb |
| Frequency | 420MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RAM Size | 9420.8b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-3TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.