CMOS Flash Programmable Logic Device (PLD) featuring 1200 logic elements and 600 macrocells. This surface mount component operates with a 3.3V supply voltage, ranging from 1.71V to 3.465V, and offers 113 programmable I/Os. It boasts a maximum frequency of 500MHz, a propagation delay of 5.1ns, and includes 150 logic blocks. With 15.6Kb of SRAM and 9420.8 bits of RAM, this RoHS compliant device is suitable for operation between -40°C and 100°C.
Lattice Semiconductor LCMXO1200C-3TN144I technical specifications.
| Package/Case | TQFP |
| Frequency | 420MHz |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 113 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RAM Size | 9420.8b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 21mA |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-3TN144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.