Programmable Logic Device (PLD) featuring 1200 logic elements and 600 macrocells. Offers 211 programmable I/Os and 150 logic blocks. Operates with a 3.3V supply voltage, ranging from 1.71V to 3.465V, and supports frequencies up to 550MHz with a 4.4ns propagation delay. This surface-mount device is packaged in LBGA and is RoHS compliant.
Lattice Semiconductor LCMXO1200C-4FTN256C technical specifications.
| Package/Case | LBGA |
| Frequency | 420MHz |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 211 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RAM Size | 9420.8b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 21mA |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-4FTN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.