Lattice Semiconductor LCMXO1200C-4MN132I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 101 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-4MN132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.