CMOS Flash Programmable Logic Device (PLD) featuring 1200 logic elements and 600 macrocells. Offers 73 programmable I/Os and 150 logic blocks, with a maximum operating frequency of 550MHz and a 4.4ns propagation delay. Operates from 1.71V to 3.465V with a typical 3.3V supply voltage and 21mA operating current. Packaged in a 100-pin TQFP (14x14mm) for surface mounting, this RoHS compliant component supports an extended temperature range of -40°C to 100°C.
Sign in to ask questions about the Lattice Semiconductor LCMXO1200C-4TN100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO1200C-4TN100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 73 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 73 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RAM Size | 9420.8b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 21mA |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-4TN100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.