Flash Programmable Logic Device (PLD) featuring 1200 logic elements and 600 macrocells. Operates at a 600MHz frequency with a 3.6ns propagation delay. This surface mount component offers 113 programmable I/Os and 15.6Kb of SRAM memory. Housed in a 144-pin TQFP package, it supports a 1.71V to 3.465V operating supply voltage range and is RoHS compliant.
Lattice Semiconductor LCMXO1200C-5TN144C technical specifications.
| Package/Case | TQFP |
| Frequency | 600MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macro Cells | 600 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 113 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 3.6ns |
| RAM Size | 9420.8b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 21mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.6ns |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-5TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.