Complex Programmable Logic Device (CPLD) featuring 1200 Look-Up Tables (LUTs) and 600 macrocells. This surface-mount device offers 113 programmable I/Os and operates across 1.71V to 3.465V supply voltages, with a typical 3.3V operating voltage. Achieving a maximum frequency of 500MHz, it boasts a 5.1ns propagation delay and 15.6Kb of SRAM memory. Encased in a TQFP package, this lead-free component supports an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Lattice Semiconductor LCMXO1200C3T144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO1200C3T144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 113 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RAM Size | 9420.8b |
| Series | MachXO |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C3T144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.