CMOS Flash Programmable Logic Device (PLD) with 1200 logic elements and 600 macrocells. Features 211 programmable I/Os and 150 logic array blocks (LABs). Operates at a maximum frequency of 500MHz with a propagation delay of 5.1ns. Supports a supply voltage range of 1.14V to 1.26V and has 15.6Kb of SRAM memory. Packaged in a 256-pin FTBGA (LBGA) surface-mount package, this device is RoHS compliant and operates between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LBGA |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 211 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 18mA |
| RoHS | Compliant |