The Lattice Semiconductor LCMXO1200E-3MN132I is a MachXO 1200 field-programmable gate array (FPGA) with 1200 logic elements, 150 LABs, and 600 macrocells. It operates from 1.14V to 1.26V with a maximum supply current of 18mA. The device is available in a CSBGA-132 package and is suitable for surface mount applications. The operating temperature range is -40°C to 100°C, and the device is compliant with RoHS regulations.
Lattice Semiconductor LCMXO1200E-3MN132I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 101 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200E-3MN132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.