The LCMXO1200E-3T144C is a TQFP-144 packaged SRAM FPGA from Lattice Semiconductor, operating at a maximum frequency of 500MHz and a maximum supply voltage of 1.26V. It has 15.6Kb of memory and 150 logic blocks, with 113 programmable I/Os and 600 macrocells. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of 0°C.
Lattice Semiconductor LCMXO1200E-3T144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 113 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 18mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200E-3T144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.