Complex Programmable Logic Device (CPLD) featuring 600 macrocells and 1200 logic elements. Operates at 1.2V with a maximum supply voltage of 1.26V and minimum of 1.14V. Offers 73 programmable I/Os and 150 logic blocks. Achieves a maximum frequency of 500MHz with a propagation delay of 5.1ns. Includes 15.6Kb SRAM and 9420.8b RAM. Packaged in a 100-pin TQFP for surface mounting, operating from -40°C to 100°C.
Lattice Semiconductor LCMXO1200E-3TN100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 73 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 73 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RAM Size | 9420.8b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 18mA |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200E-3TN100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.