The LCMXO1200E-4MN132C is a 1200 logic element MachXO non-volatile FPGA from Lattice Semiconductor. It operates at a maximum frequency of 550MHz and has a maximum operating temperature of 85°C. The device is supplied by a voltage between 1.14V and 1.26V, with a typical operating supply current of 18mA. It is available in a CSBGA-132 package and is RoHS compliant.
Lattice Semiconductor LCMXO1200E-4MN132C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 101 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200E-4MN132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.