High-performance Field Programmable Gate Array (FPGA) featuring 1280 logic elements and 1200 macrocells. This CMOS device offers a maximum operating frequency of 269MHz and includes 138Kb of FLASH memory. Designed for surface mount applications, it operates with a supply voltage range of 2.375V to 3.465V and provides 105 I/Os. The component is RoHS compliant and operates within a temperature range of 0°C to 85°C.
Lattice Semiconductor LCMXO2-1200HC-4MG132C technical specifications.
| Package/Case | BGA |
| Density | 64Kb |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 138Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 105 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 1200 |
| Operating Supply Current | 3.49mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 65536b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-4MG132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.