Complex Programmable Logic Device (CPLD) featuring 1200 macrocells and 160 logic array blocks (LABs). Offers 105 I/Os and 1280 logic elements/cells. Operates with a supply voltage range of 2.375V to 3.465V, supporting 2.5V/3.3V logic. Includes 138Kb of FLASH memory and 65536 bits of RAM. Achieves a maximum frequency of 400MHz with a propagation delay of 7.24ns. Packaged in a 132-pin CSBGA for surface mounting, operating from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-1200HC-4MG132I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 138Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 105 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 1200 |
| Operating Supply Current | 3.49mA |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 65536b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-4MG132I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.