High-performance Complex Programmable Logic Device (CPLD) featuring 1200 macrocells and 1280 logic elements. This 2.5V/3.3V device offers 160 logic blocks, 80 I/Os, and 138Kb of FLASH memory, with a RAM size of 65536 bits. Achieving up to 800MHz maximum frequency, it operates within a 0°C to 85°C temperature range and supports surface mount installation in a 100-pin TQFP package. This RoHS compliant component is supplied in a tray.
Lattice Semiconductor LCMXO2-1200HC-4TG100C technical specifications.
| Package/Case | TQFP |
| Density | 64Kb |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 138Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 1200 |
| Operating Supply Current | 3.49mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 65536b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-4TG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.