100-pin TQFP CPLD with 1280 logic cells and 64 Kbit RAM. Features 80 user I/Os, Flash program memory, and in-system programmability. Operates at 2.5V/3.3V supply voltages with a minimum of 2.375V. Surface mountable with a 0.5mm pin pitch, this lead-frame SMT device is housed in a 14mm x 14mm x 1.4mm plastic package.
Lattice Semiconductor LCMXO2-1200HC-4TG100CR1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Family Name | MachXO2 |
| Device Logic Cells | 1280 |
| RAM Bits | 64Kbit |
| Number of User I/Os | 80 |
| Program Memory Type | Flash |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Min Operating Supply Voltage | 2.375V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 4 |
| Cage Code | 66675 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-4TG100CR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.