The LCMXO2-1200HC-4TG100IR1 is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 1280 logic elements, 160 logic blocks, and 80 I/Os. The device operates at a maximum frequency of 141.645MHz and has an operating supply voltage of 2.5V with a current consumption of 3.49mA. The LCMXO2-1200HC-4TG100IR1 is packaged in a 100-pin LQFP and is suitable for surface mount applications. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO2-1200HC-4TG100IR1 technical specifications.
| Package/Case | LQFP |
| Max Frequency | 141.645MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 138Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 3.49mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-4TG100IR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.