The LCMXO2-1200HC-4TG144IR1 is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 1280 logic elements, 138Kb of flash memory, and operates at a maximum temperature of 100°C. The device is supplied with a maximum voltage of 3.465V and a minimum voltage of 2.375V. It is available in a TQFP package and is RoHS compliant.
Lattice Semiconductor LCMXO2-1200HC-4TG144IR1 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 141.645MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 138Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 108 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 3.49mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 65536b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-4TG144IR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.