Complex Programmable Logic Device (CPLD) featuring 1280 logic cells and 64 Kbit RAM. Offers 80 user I/Os and Flash program memory. Operates with a typical supply voltage of 2.5V or 3.3V, with a minimum of 2.375V. Housed in a 100-pin TQFP (Thin Quad Flat Package) with gull-wing leads, measuring 14x14x1.4mm, suitable for surface mounting. Supports in-system programmability and operates within a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO2-1200HC-5TG100CR1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Family Name | MachXO2 |
| Device Logic Cells | 1280 |
| RAM Bits | 64Kbit |
| Number of User I/Os | 80 |
| Program Memory Type | Flash |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Min Operating Supply Voltage | 2.375V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 5 |
| Cage Code | 66675 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |