Complex Programmable Logic Device (CPLD) from the MachXO2 family, featuring 1280 logic cells and 64 Kbit of RAM. Offers 105 user I/Os and Flash program memory with in-system programmability. This surface-mount device is housed in an 8mm x 8mm Chip Scale Ball Grid Array (CSBGA) package with a 0.5mm pin pitch, supporting 2.5V and 3.3V operating voltages. Operates within a temperature range of 0°C to 85°C.
Lattice Semiconductor LCMXO2-1200HC-6MG132CR1 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSBGA |
| Package Description | Chip Scale Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 132 |
| PCB | 132 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 1.1(Max) |
| Seated Plane Height (mm) | 1.23 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MachXO2 |
| Device Logic Cells | 1280 |
| RAM Bits | 64Kbit |
| Number of User I/Os | 105 |
| Program Memory Type | Flash |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Min Operating Supply Voltage | 2.375V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 6 |
| Cage Code | 66675 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-6MG132CR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.