The Lattice Semiconductor LCMXO2-1200HC-6MG132I is a Field Programmable Gate Array (FPGA) with 1280 logic elements, 138Kb of FLASH memory, and a maximum operating frequency of 388MHz. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 2.375V and 3.465V. The device is mounted in a CSBGA-132 package and is compliant with RoHS regulations. It has 104 I/Os and 160 logic blocks, with a maximum operating current of 3.49mA.
Lattice Semiconductor LCMXO2-1200HC-6MG132I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 388MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 138Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 3.49mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 65536b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-6MG132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.