Field Programmable Gate Array (FPGA) with 1280 logic elements/cells and 320 macrocells, offering 160 logic blocks (LABs) and 1280 gates. Features 138Kb of FLASH memory and 65536 bits of RAM. Operates with a supply voltage range of 2.375V to 3.465V, with a typical operating voltage of 2.5V and low operating current of 56uA. Supports a maximum frequency of 388MHz and operates across a temperature range of -40°C to 100°C. This surface mount device is housed in a TQFP package and is RoHS compliant.
Lattice Semiconductor LCMXO2-1200HC-6TG100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 388MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 138Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 1280 |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 320 |
| Operating Supply Current | 56uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 65536b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-6TG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.