The LCMXO2-1200HC-6TG144I is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 1280 logic elements, 108 I/Os, and operates at a maximum frequency of 388MHz. The device is packaged in a TQFP-144 package and is RoHS compliant. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The FPGA has a memory size of 138Kb and is suitable for use in a variety of applications.
Lattice Semiconductor LCMXO2-1200HC-6TG144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 388MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 138Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 1280 |
| Number of I/Os | 108 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 56uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-6TG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.