Complex Programmable Logic Device (CPLD) featuring 1200 macrocells and 160 logic array blocks (LABs) built on 65nm technology. Offers 207 I/Os and 164Kb of FLASH memory, with a RAM size of 75776 bits. Operates at a maximum frequency of 269MHz with a propagation delay of 7.24ns. Supports operating supply voltages from 2.375V to 3.465V, with a typical operating voltage of 2.5V. Packaged in a 256-pin FTBGA, surface mount configuration, and operates within a temperature range of -40°C to 100°C. RoHS compliant and lead-free.
Lattice Semiconductor LCMXO2-1200UHC-4FTG256I technical specifications.
| Package/Case | LBGA |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 164Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 1280 |
| Number of I/Os | 207 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 1200 |
| Operating Supply Current | 56uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 75776b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200UHC-4FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.