CoC and 2-years warranty / RFQ for pricing
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 75776b |
| Series | XO2-1200U |
| RoHS | Compliant |