The LCMXO2-1200UHC-5FTG256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 323MHz and features 1280 logic elements. The device is packaged in a Lead Free LBGA package and is suitable for surface mount applications. The operating temperature range is -40°C to 100°C, and the device is RoHS compliant.
Lattice Semiconductor LCMXO2-1200UHC-5FTG256I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 323MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 164Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 1280 |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 56uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 75776b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200UHC-5FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.