The Lattice Semiconductor LCMXO2-1200UHC-6FTG256C is a Field Programmable Gate Array (FPGA) with 1280 logic elements, 207 I/O pins, and a maximum operating frequency of 388MHz. It is packaged in a 256-ball BGA and operates over a temperature range of 0°C to 85°C. The device is RoHS compliant and has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V.
Lattice Semiconductor LCMXO2-1200UHC-6FTG256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 388MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 164Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 1280 |
| Number of I/Os | 207 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 56uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 75776b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200UHC-6FTG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.