The Lattice Semiconductor LCMXO2-1200UHC-6FTG256I is a Field-Programmable Gate Array (FPGA) with 1280 logic elements and 207 I/Os. It operates at a maximum frequency of 388MHz and has a maximum operating temperature of 100°C. The device is supplied at 2.5V and has an operating supply current of 56uA. It is packaged in a 256-ball BGA and is compliant with RoHS regulations.
Lattice Semiconductor LCMXO2-1200UHC-6FTG256I technical specifications.
| Package/Case | BGA |
| Max Frequency | 388MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 164Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 1280 |
| Number of I/Os | 207 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 56uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200UHC-6FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.