Field Programmable Gate Array (FPGA) with 1280 logic elements/cells and 640 macrocells. Features 105 I/Os, 160 logic blocks (LABs), and 65536 bits of RAM. Operates at a frequency of 104MHz with a propagation delay of 10.21ns. This surface mount device utilizes FLASH memory with a density of 64Kb and a total memory size of 138Kb. It supports an operating supply voltage range of 1.14V to 1.26V, with a typical operating current of 56µA. The component is housed in a 8mm x 8mm BGA package and is RoHS compliant.
Lattice Semiconductor LCMXO2-1200ZE-1MG132C technical specifications.
| Package/Case | BGA |
| Density | 64Kb |
| Frequency | 104MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 138Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 105 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 56uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| Radiation Hardening | No |
| RAM Size | 65536b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200ZE-1MG132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.