The LCMXO2-1200ZE-1MG132CR1 is a complex programmable logic device from Lattice Semiconductor. It operates at a maximum frequency of 140.315MHz and has a memory size of 138Kb. The device is designed for surface mount and has 105 I/Os. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is packaged in a tray and has a package quantity of 360.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO2-1200ZE-1MG132CR1 technical specifications.
| Max Frequency | 140.315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 138Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 105 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 58uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |