FPGA - Field Programmable Gate Array 1280LUTs,105I/O,1.2V 1.2V -1 Speed IND
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO2-1200ZE-1MG132IR1 technical specifications.
| Max Frequency | 141.645MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 138Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 105 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 58uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |