Field Programmable Gate Array (FPGA) with 1280 logic elements/cells and 640 macrocells. Features 138Kb of FLASH memory, 65536 bits of RAM, and a maximum operating frequency of 104MHz. This surface-mount device operates from 1.14V to 1.26V, with a typical operating current of 58µA. It offers 80 I/Os and a propagation delay of 10.21ns, packaged in a 100-pin TQFP.
Lattice Semiconductor LCMXO2-1200ZE-1TG100C technical specifications.
| Package/Case | TQFP |
| Density | 64Kb |
| Frequency | 104MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 138Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 58uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| RAM Size | 65536b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200ZE-1TG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.