The LCMXO2-1200ZE-1TG100CR1 is a 1.2V operating voltage CPLD from Lattice Semiconductor. It features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device has 80 I/Os and 160 LABs, with a total of 1280 logic elements/cells and 640 macrocells. It is available in a 90-pin LQFP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-1200ZE-1TG100CR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-1200ZE-1TG100CR1 technical specifications.
| Package/Case | LQFP |
| Max Frequency | 140.315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 138Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 58uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200ZE-1TG100CR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.