Field Programmable Gate Array (FPGA) with 1280 logic elements/cells and 640 macrocells. Features 138Kb of FLASH memory, 65536 bits of RAM, and 160 logic blocks (LABs). Operates at a frequency of 104MHz with a propagation delay of 10.21ns. Surface mountable in a TQFP package, supporting a supply voltage range of 1.14V to 1.26V. Designed for operation between -40°C and 100°C, with 80 I/Os. This component is RoHS compliant.
Lattice Semiconductor LCMXO2-1200ZE-1TG100I technical specifications.
| Package/Case | TQFP |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 138Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 56uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| Radiation Hardening | No |
| RAM Size | 65536b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200ZE-1TG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.