100-pin TQFP Thin Quad Flat Package CPLD, part of the MachXO2 family, features 1280 logic cells and 64 Kbit RAM. This surface-mount device offers 80 user I/Os and utilizes Flash program memory. Operating at a typical 1.2V supply voltage, it supports in-system programmability and has a speed grade of 1. The plastic package measures 14mm x 14mm with a 0.5mm pin pitch, suitable for a -40°C to 100°C operating temperature range.
Lattice Semiconductor LCMXO2-1200ZE-1TG100IR1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Family Name | MachXO2 |
| Device Logic Cells | 1280 |
| RAM Bits | 64Kbit |
| Number of User I/Os | 80 |
| Program Memory Type | Flash |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Typical Operating Supply Voltage | 1.2V |
| Min Operating Supply Voltage | 1.14V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 1 |
| Cage Code | 66675 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200ZE-1TG100IR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.