Field Programmable Gate Array (FPGA) featuring 1280 logic elements/cells and 640 macrocells. This CMOS device operates at a maximum frequency of 104MHz, with a 1.2V supply voltage ranging from 1.14V to 1.26V. It offers 108 I/Os and 138Kb of FLASH memory, including 65536 bits of RAM. Packaged in a 144-pin TQFP (Thin Quad Flat Package), this surface-mount component is RoHS compliant and designed for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-1200ZE-1TG144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Density | 64Kb |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 138Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 108 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 56uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| Radiation Hardening | No |
| RAM Size | 65536b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200ZE-1TG144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.