FPGA - Field Programmable Gate Array 1280LUTs,108I/O,1.2V 1.2V -1 Speed COM
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO2-1200ZE-1TG144CR1 technical specifications.
| Package/Case | LQFP |
| Max Frequency | 140.315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 138Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 108 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 58uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |