The Lattice Semiconductor LCMXO2-1200ZE-1UWG25ITR1K is a Field-Programmable Gate Array (FPGA) with 1280 logic elements, 160 logic blocks, and 18 I/Os. It operates over a temperature range of -40°C to 100°C and is available in a 2.50 X 2.50 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT package. This device is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-1200ZE-1UWG25ITR1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 65536b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200ZE-1UWG25ITR1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.